WIKA SPP-F1201 Series Button Strain Gauge, 10 t, Compression Measure, 10 t
- RS 제품 번호:
- 268-9020
- 제조사 부품 번호:
- 79102835
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩742,220.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩742,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9020
- 제조사 부품 번호:
- 79102835
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Force Measured | Compression | |
| Product Type | Strain Gauge | |
| Series | SPP-F1201 | |
| Sensor Type | Button | |
| Terminal Type | Cable | |
| IP Rating | IP68 | |
| Minimum Force/Load Measurement | 10t | |
| Maximum Force/Load Measurement | 10t | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Force Measured Compression | ||
Product Type Strain Gauge | ||
Series SPP-F1201 | ||
Sensor Type Button | ||
Terminal Type Cable | ||
IP Rating IP68 | ||
Minimum Force/Load Measurement 10t | ||
Maximum Force/Load Measurement 10t | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WIKA compression force transducers are used for the determination of compression forces in a wide variety of applications and are suitable for static and dynamic measuring requirements. Force transducers of the F1201 series, due to their compactness, are very frequently used in industrial applications and in the lifting platforms. The spherical cap allows for a very simple force introduction. The standard mounting position of the force transducer is horizontal or vertical.
Measuring element from stainless steel
Hermetically sealed and welded, ingress protection IP68
관련된 링크들
- WIKA SPP-F1201 Series Button Strain Gauge, 30 t, Compression Measure, 30000 kg
- WIKA SPP-F1201 Series Button Strain Gauge, 5 t, Compression Measure, 5000 kg
- WIKA SPP-F2221 Series Strain Gauge, Tension, Compression Measure
- WIKA SPP-FRKPS Series Force Sensor Strain Gauge, Compression Measure, 3.5 t
- WIKA SPP-F2221 Series Strain Gauge, 0 kN, Compression, Tension Measure, 10 kN
- WIKA SPP-F3203 Series Strain Gauge, 100 kg, Compression, Tension Measure, 500 kg
- WIKA SPP-F3203 Series Strain Gauge, 50 kg, Compression, Tension Measure, 500 kg
- WIKA SPP-F1224 Series Button Strain Gauge, 50 kN, Compression Measure, 50 kN