Siemens SIWAREX WL Series Load Cell
- RS 제품 번호:
- 233-8983
- 제조사 부품 번호:
- 7MH4138-6AA00-0BA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,503,020.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,503,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-8983
- 제조사 부품 번호:
- 7MH4138-6AA00-0BA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Load Cell | |
| Series | SIWAREX WL | |
| Width | 15mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Load Cell | ||
Series SIWAREX WL | ||
Width 15mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens SIWAREX WL Series Load Cell, RS485 - 7MH4138-6AA00-0BA0
This load cell is designed for precise weight measurement in industrial applications. It supports strain gauge load cells and full bridge configurations, ensuring high accuracy in load measurement technology. It is a vital component for professionals in the electronics and mechanical sectors, contributing to automation systems.
Features & Benefits
• Supports strain gauge load cells for versatile applications
• Compatible with full bridge circuits, enhancing measurement accuracy
• Utilises RS485 interface for straightforward connection to remote displays
• Suitable for integration with Siemens ET200SP automation platforms
• Active product lifecycle ensures ongoing support and availability
• Compact design simplifies installation across various setups
Applications
• Compatible with Siemens ET200SP control systems
• Ideal for requiring precise weight data
• Utilised in automation processes where load measurement is crucial
• Employed in material handling systems for monitoring weight changes
How does it support accurate weight measurement?
Accurate weight measurement is facilitated through its precise mechanical design and electronic components that reliably communicate data, allowing for consistent readings across various applications.
관련된 링크들
- Siemens SIWAREX WL Series Load Cell
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 250 Series Load Cell
- Siemens Siwarex WL 280 Series Load Cell
- Siemens Siwarex WL 270 Series Load Cell
- Siemens Siwarex WL 230 Series Load Cell
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure