Gefran CM Series Load Cell, 100 kg, 0 to 1000Kg Measure, 50 t, 700Ω

Subtotal (1 unit)*

₩2,051,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,051,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-8960
제조사 부품 번호:
CM-K1M-C-S 2130X000X00
제조업체:
Gefran
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gefran

Force Measured

0 to 1000Kg

Product Type

Load Cell

Gauge Resistance

700Ω

Series

CM

Terminal Type

Connector

IP Rating

IP67

Maximum DC Voltage

15V dc

Housing Material

Stainless Steel

Minimum Force/Load Measurement

100kg

Minimum Operating Temperature

-20°C

Maximum Force/Load Measurement

50t

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
IT
The Gefran CM series load cells are strain gauge transducers used to measure loads in static and dynamic applications, in compression, with high accuracy. They are machined from a single Block of metal, so the primary sensing element, the mountings and the case contain no welds allowing smaller dimensions and an enhanced grade of protection. The configuration of the point of measurement, with 8 strain gauges, reduces errors caused by imperfect applications of the load.

Accuracy class 0.2%

Range of measurement from 0 to 1,000 kg

Corrosion resistant

Internally generated calibration signal

Grade of protection IP67 (DIN 40050)

관련된 링크들