Tedea Huntleigh Model 1006 Series Load Cell, 2 kg, Compression Measure, 5 kg, 350Ω

Subtotal (1 unit)*

₩97,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩97,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-5981
제조사 부품 번호:
01006-002K-G0-54X
제조업체:
Tedea Huntleigh
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tedea Huntleigh

Product Type

Load Cell

Force Measured

Compression

Series

Model 1006

Gauge Resistance

350Ω

Terminal Type

Cable

IP Rating

IP66

Maximum AC Voltage

15V ac

Maximum DC Voltage

15V dc

Housing Material

Aluminium

Width

15mm

Minimum Force/Load Measurement

2kg

Maximum Force/Load Measurement

5kg

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Depth

15mm

Standards/Approvals

RoHS

Length

22mm

Model 1006 is a very low capacity, high precision single-point load cell designed for direct mounting in low capacity scales. This load cell is suitable for applications including postal scales, counting scales, general-purpose weighing scales and is also suitable for a wide variety of force measurement applications, such as industrial process control or specialist medical devices. Model 1006 offers very high performance from a very small size. It is very easy to use, and easy to apply in a wide variety of applications, where the acting center of force application is within 100 mm of the load cell vertical axis.

Capacities 2–5 kg

Aluminium construction

Single-point 200 x 200 mm platform

Applications

Bench scales

Counting scales

Grocery scales

관련된 링크들