Variohm Group SS3G Series Form E Load Cell, 0 kg, 500 kg Measure, 50 kg, 351Ω

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
315-284
Distrelec 제품 번호:
300-12-163
제조사 부품 번호:
SS3G-500KG-C3
제조업체:
Variohm Group
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Variohm Group

Force Measured

500 kg

Product Type

Load Cell

Series

SS3G

Gauge Resistance

351Ω

Sensor Type

Form E

Terminal Type

Shielded 4 Conductor Cable

Mount Type

Threaded Through Hole

IP Rating

IP67

Maximum DC Voltage

50V dc

Housing Material

Stainless Steel

Width

21mm

Minimum Operating Temperature

-30°C

Maximum Force/Load Measurement

50kg

Minimum Force/Load Measurement

0kg

Maximum Operating Temperature

65°C

Standards/Approvals

EN 60529, RoHS

Length

61mm

Depth

51mm

COO (Country of Origin):
CN
The Variohm Group Load Cell has an output sensitivity of 3.0 ± 0.008 mV/V at full scale (FS). Its maximum capacity (Emax) ranges from 0 to 50 kg to 10 tons. The combined error is < ± 0.020% FS. With a typical life cycle of 10 million cycles, it has a minimum dead load of 0 kg. The safe overload is 150% of Emax, while the ultimate overload is 300% of Emax.

Stainless steel construction

Robust design to industrial standards

IP67 protection

관련된 링크들