Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 985 mm 650mm, 650 mm
- RS 제품 번호:
- 175-525
- 제조사 부품 번호:
- 40402035.77V
- 제조업체:
- Bott
Subtotal (1 unit)*
₩2,961,120.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,961,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-525
- 제조사 부품 번호:
- 40402035.77V
- 제조업체:
- Bott
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Width | 650mm | |
| Height | 985mm | |
| Standards/Approvals | RoHS | |
| Depth | 650mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Width 650mm | ||
Height 985mm | ||
Standards/Approvals RoHS | ||
Depth 650mm | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Drawer Cabinet with 6 drawers and a top tray with mat is a durable and highly functional storage solution. It features a heavy duty, reinforced steel housing and a push pull handle for easy manoeuvrability. The cabinet is equipped with six 100% extension drawers that include drawer blocking for secure, full access to contents. Additionally, the top tray is lined with a protective mat, providing a safe surface for tools or small parts. Mounted on 125mm diameter castors.
Powder coated finish
Made of sheet steel
관련된 링크들
- Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 985 mm 650mm, 650 mm
- Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 900 mm 650mm, 650 mm
- Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 800 mm 650mm, 650 mm
- Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 900 mm 650mm, 650 mm
- Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 800 mm 650mm, 650 mm
- Bott, 1 Drawer Sheet Steel Floor Standing Cabinet 250 mm 650mm, 650 mm
- Bott 1 Door, 3 Drawer Steel Floor Standing Cabinet 900 mm 650mm, 650 mm
- Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Cabinet 900 mm 650mm, 650 mm