RS PRO 65L Red Polypropylene Attached Lid Container, 600 mm x 400mm x 365 mm

대량 구매 할인 받기

5개 더 담고 ₩11,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩46,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
  • 추가로 2026년 11월 16일 부터 18 개 단위 배송
  • 추가로 2026년 11월 23일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩46,800.00-
5 +₩44,440.00₩11,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-3353
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Lid Type

Attached

Product Type

Attached Lid Container

Height

600mm

Width

400mm

Depth

365mm

Volume

65L

Colour

Red

Lockable

Yes

Material

Polypropylene

Ventilated

No

Standards/Approvals

No

Stackable

Yes

Euro Box

Yes

제외

RS PRO 65 L Red PP Attached Lid Container, 600 mm x 400 mm x 365 mm


Looking for a large, secure storage solution? This RS PRO container has a generous capacity of 65 litres and is handy for high-value goods as you can lock its attached lid shut with cable ties.

This unit, also known as a Euro box, has a handy slot at the front where you can insert an index card or label to make identification easy. To save space, you can stack this unit easily when its lid is closed and it nests neatly inside another when unused and open.

This container is made from a polypropylene (PP) material that's able to withstand a broad range of temperatures, so you can use it in unheated or hot environments. It's suitable for applications in transportation and shipping, as well as in commerce and industry.

Features and Benefits


• Red colour

• Euro box

• Attached lid type

• Lockable (solution purchased separately)

• Polypropylene (PP) material

• Stackable

• Volume/capacity of 65 L

• Width of 400 mm

• Depth of 365 mm

• Height of 600 mm

관련된 링크들