Bosch Rexroth Plastic Storage Bin, 86 mm x 82 mm x 50 mm, Black

Subtotal (1 unit)*

₩17,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 39 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
449-5654
제조사 부품 번호:
3842346294
제조업체:
Bosch Rexroth
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch Rexroth

Sub Type

Storage Bin

Product Type

Storage Bin

Portable

Yes

Bin Material

Plastic

Overall Height

50mm

Overall Width

82mm

Overall Depth

86mm

Colour

Black

For Use With

GB-S08

Standards/Approvals

No

Series

GB-S08

제외

COO (Country of Origin):
DE

Bosch Rexroth Storage Bin, 150cm³ Capacity, ESD-Safe - 3842346294


Working on a production line? This storage bin from Bosch Rexroth makes life simpler. It sits underneath your material feed and is mounted onto a suspension profile or container mount so you can keep everything you need in easy reach. You'll find it's a practical pick when you're short on space thanks to its space-saving dimensions of 50 (H) x 82 (W) x 86mm (D).

Features & Benefits


• Safe bet for cleanroom environments thanks to its ESD-safe materials

• Capacity of 150cm³ gives you plenty of room to store lots of small components or tools

Applications


• Warehouses

• Food and drink production

• Heavy engineering

What's the benefit of this product's ABS construction?


As it's made from ABS – a hardwearing thermoplastic – this grab tray storage bin is resistant to knocks and abrasion, so it's tough enough for use in harsh industrial settings.

관련된 링크들