Extech Green Digital Stopwatch h:23 h m:59 mins:59.99 s Back Light
- RS 제품 번호:
- 100-048
- Distrelec 제품 번호:
- 301-49-337
- 제조사 부품 번호:
- STW515
- 제조업체:
- Extech
Subtotal (1 unit)*
₩60,360.00
재고있음
- 345 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 100-048
- Distrelec 제품 번호:
- 301-49-337
- 제조사 부품 번호:
- STW515
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Stopwatch | |
| Digital/Analogue | Digital | |
| Resolution | 1 s | |
| Power Source | Battery | |
| Waterproof | Yes | |
| Alarm Function | Yes | |
| Back Light | Yes | |
| Calendar | Yes | |
| Sub Type | Stopwatch/Clock | |
| Colour | Green | |
| Case Material | Plastic | |
| Battery Size | CR2032 | |
| Weight | 2oz | |
| Standards/Approvals | RoHS | |
| Width | 39mm | |
| Height | 77mm | |
| Depth | 19mm | |
| Maximum Time Hours | 23h | |
| Maximum Time Minutes | 59min | |
| Maximum Time Seconds | 59.99s | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Stopwatch | ||
Digital/Analogue Digital | ||
Resolution 1 s | ||
Power Source Battery | ||
Waterproof Yes | ||
Alarm Function Yes | ||
Back Light Yes | ||
Calendar Yes | ||
Sub Type Stopwatch/Clock | ||
Colour Green | ||
Case Material Plastic | ||
Battery Size CR2032 | ||
Weight 2oz | ||
Standards/Approvals RoHS | ||
Width 39mm | ||
Height 77mm | ||
Depth 19mm | ||
Maximum Time Hours 23h | ||
Maximum Time Minutes 59min | ||
Maximum Time Seconds 59.99s | ||
- COO (Country of Origin):
- CN
The FLIR digital stopwatch and clock is designed with a 12 or 24 hour clock format and a programmable alarm with hourly chime. It offers three Stopwatch Modes for versatile use, including Elapsed Timer, Split Time, and Two Competitor Timer. The backlit display allows for easy viewing in low light conditions, while the calendar feature shows the day, month, and weekday for added convenience.
Timing capacity of 23 hours, 59 minutes, and 59.99 seconds with ±3 seconds/day accuracy
Multiple modes for timing including Elapsed Timer, Split Time, and Two Competitor Timer
12 or 24 hour clock format with programmable alarm and hourly chime settings
Backlight feature for viewing in low light areas, automatically turns off after five seconds
Water-resistant housing for durability and longevity
Comes complete with CR2032 battery and 39 inch snap-away neck strap for portability
관련된 링크들
- Extech Yellow Digital Stopwatch h:23 h m:59 mins:59 s
- RS PRO Black Digital Stopwatch h:9 h m:59 mins:59.99 s Back Light
- RS PRO Black Digital Stopwatch h:23 h m:59 mins:59 s
- RS PRO Black Digital Stopwatch h:24 h m:40 mins:2 s Back Light
- RS PRO Black Digital Stopwatch, 10 h
- Berker Integro Grey Grey Plastic Back Box, Wall Mount, 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro Anthracite Anthracite Plastic Back Box, Wall Mount, 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro Brown Brown Plastic Back Box, Wall Mount, 1 Gangs 41 mm 59.5mm 41 mm