3M Yellow Sticky Note, 12 Notes per Pad, 51 mm x 38 mm

Subtotal (1 pack of 24 units)*

₩42,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩42,960.00₩1,790.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
338-505
제조사 부품 번호:
7100172247
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Yellow

Product Type

Sticky Note

Number of Notes per Pad

12

Note Length

38mm

Note Width

51mm

Series

Post-it Recycled Notes

Standards/Approvals

RoHS

제외

COO (Country of Origin):
US
The 3M Recycled Notes are made from 100% recycled paper. These self stick notes are PEFC Recycled certified sourced from certified, renewable and responsibly managed forests. They come with a renewable resource adhesive, with 60% made from a plant that regrows annually. The Canary Yellow pads come in a cabinet pack that's easy to open and store in a desk or cupboard, so you can instantly get a pad when you need one.

Full of pastel perfection the Nature collection brings a breath of fresh air to your desk

Renewable resource adhesive with 60% made from a plant that regrows annually

Once open use the cabinet pack to easily store your sticky notes

Download the free Post-it App to instantly capture and save your work so you can share notes with your team without recaps or delays

관련된 링크들