RS PRO 5 Tread Steel, Ribbed Rubber Steps 1.27m Platform Height, Blue

Subtotal (1 unit)*

₩1,088,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 22일 부터 8 개 단위 배송
  • 추가로 2027년 1월 05일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,088,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
909-7075
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Steps

5

Product Type

Steps

Sub Type

Tubular Framed Mobile Safety Steps

Platform Height

1.27m

Material

Steel, Ribbed Rubber

Colour

Blue

Weight

20kg

Step Depth

280mm

Step Width

380mm

Open Height

1.95m

Standards/Approvals

No

Overall Height

1.94m

제외

RS PRO Safety Steps with Retractable Castors


Introducing safety wheel along steps from RS PRO, a range of high quality and mobile safety steps ideal for use in a wide range of environments for working at height and accessing higher environments. The robust design is manufactured from steel, offering excellent durability with ribbed rubber treads and platform for enhanced grip. The steps benefit from sprung fitted retractable castor wheels enclosed in a steel cover, allowing the steps to be manoeuvred with ease whilst maintaining stability when weight is applied whilst in use. The steps also feature a safety hand rail, adding an additional level of safety when in use. The steps are available with a range of treads (steps) including 2, 3, 4 and 5.

Features and benefits


  • Available with 2, 3, 4 & 5 treads

  • All supplied with retractable sprung castors within a steel hoof/cover for mobility

  • Manufactured from steel offering excellent durability

  • Double handrails for increased operator safety

  • 50 mm swivel castors under a steel hoof which retract with weight for enhanced stability

  • Supplied with ribbed rubber anti-slip treads and platform

  • Powder coated blue offering excellent chemical and corrosion resistance

  • Application


    Safety steps are used in a wide range of industries where height access is restricted, allowing the user to safely access higher ground and work at height. Safety steps often feature a handle or safety bar for the user to hold onto or safely lean against, with many also including castors for mobility. Mobile safety steps are available with various numbers of treads (steps) and are used in a wide range of areas including:

  • Retail

  • Warehouse

  • Distribution

  • Home

  • Office

  • FAQs


    What sizes are available?


  • 2 Tread: 9097066

  • 3 Tread: 6693730

  • 4 Tread: 6693734

  • 5 Tread: 9097075

  • Will the steps move when in use?


    This range of safety steps feature castor wheels that retract when pressure is applied that prevents the step from moving. This offers an additional level of safety and stability when in use.

    관련된 링크들