RS PRO 3 Tread Steel Steps 600mm Platform Height

대량 구매 할인 받기

5개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,413,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩1,413,620.00-
5 +₩1,342,920.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
103-8706
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Steps

Number of Steps

3

Platform Height

600mm

Sub Type

Mesh Tread

Material

Steel

Weight

18kg

Step Width

600mm

Open Height

600mm

Step Depth

250mm

Standards/Approvals

No

Overall Height

600mm

제외

COO (Country of Origin):
GB

RS PRO 3-Tread Steel Steps, 0.6 m Platform Height


Reach a little higher with this set of buttress steps from RS PRO. It's useful in environments such as factories or warehouses where boxes are stored above head height.

The steel frame makes this unit strong and long-lasting. It's also easy to move around, thanks to the two rear wheels that ensure smooth motion. The treads have a gentle slope for a comfortable stepping angle. This also makes it easier for you to make a front-facing descent without tripping on the stairs. Each tread offers plenty of stepping space and has an anti-slip meshed design for your safety. Rubber feet on the front of the unit provide friction to hold it firmly in place, so you can rest assured the stairs won't move out from under you.

This versatile set of steps is useful in many industrial storage applications. It's also EN-14183 certified, so it meets European safety standards for step ladders with a maximum load-carrying capacity of 150 kgs.

Features and Benefits


• Steel material

• Three steps

• Overall height of 0.6 m

• Platform height of 0.6 m

• Weight of 18 kg

관련된 링크들