Avit Polypropylene Steps 460mm Platform Height, Orange, Black

Subtotal (1 unit)*

₩56,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 245 개 단위 배송 준비 완료
  • 추가로 2026년 10월 13일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-692
Distrelec 제품 번호:
303-80-024
제조사 부품 번호:
AV00010
제조업체:
Avit
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Avit

Product Type

Steps

Sub Type

Step Stool

Platform Height

460mm

Material

Polypropylene

Colour

Orange, Black

Weight

900g

Open Height

460mm

Folding Height

60mm

Step Depth

60mm

Step Width

250mm

Standards/Approvals

EN 581-1 and EN 581-2

Overall Height

460mm

제외

COO (Country of Origin):
CN

CK Steps, Platform Height 460mm, Weight 900g - AV00010


This step is a compact, portable platform designed to aid access tasks at low heights. It is constructed from polypropylene and configured as a folding step stool that provides a stable elevated surface for indoor or outdoor use. The product is finished in a high-visibility Orange with black accents and meets recognised seating and stool standards for its intended use.

Features and Benefits:


• Weighs 900 g for easy manual transport
• Folds to 60 mm for Compact storage
• Platform height 460 mm for raised access tasks
• Step surface 250 mm wide for secure foot placement
• Step depth 60 mm to reduce foot slippage
• Conforms to EN 581-1 and EN 581-2 for assessed construction

Applications


• Suitable for reaching shelves and cupboards
• Ideal for use in retail restocking operations
• Used for domestic tasks in kitchens and garages
• Can be used outdoors for patio maintenance
• Suitable for trades requiring a portable platform

What materials contribute to weather resistance?


The main body is moulded from polypropylene which resists moisture and surface corrosion.

How Compact is it for transport in a vehicle?


When folded it reduces to a 60 mm profile, allowing convenient placement in luggage compartments.

What Visual features aid identification on site?


A high-visibility Orange finish with black trim provides clear contrast in varied lighting.

How does the step width affect user stability?


A 250 mm tread width increases contact area beneath the foot, improving stance stability during use.

관련된 링크들