RS PRO 2 Tread Aluminium Steps 500mm Platform Height, Aluminium

Subtotal (1 unit)*

₩785,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩785,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
217-809
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Steps

2

Product Type

Steps

Platform Height

500mm

Material

Aluminium

Colour

Aluminium

Weight

5.2kg

Step Width

340mm

Step Depth

530mm

Standards/Approvals

EN 14183

Overall Height

2.25m

제외

COO (Country of Origin):
IT

RS PRO Steps


The RS PRO Stable Steps are designed for safe, secure, and comfortable access in industrial and commercial environments. Built with high-strength welded aluminium, they offer exceptional durability and stability, making it the ideal choice for heavy-duty applications. Featuring two 500 x 250mm staircase-like treads and a wide standing surface, these steps ensure maximum grip and comfort for users. With a 150kg workload capacity, they provide a reliable, stationary solution while remaining lightweight and portable when needed.

Features and Benefits


  • High strength welded

  • aluminium

    construction

  • Large 500 x 250mm tread design for a secure foothold

  • Comfortable wide standing surface ensures stability and reduced fatigue during use

  • Exceptional stability providing a solid, stationary design for safe operation

  • Stable & secure with a broad base and slip-resistant feet for added stability

  • Lightweight & portable making it easy to carry and move around the home or workplace

  • 150kg workload capacity, built for strength and safety

  • Applications


    The RS PRO Stable Steps are ideal for a wide range of industrial, commercial, and trade applications where a strong, stationary, and secure steps are required.

  • Manufacturing & Warehouses – Provides safe access to machinery, shelving, and high workstations

  • Workshops & Engineering – Stable platform for assembly work and maintenance tasks

  • Construction & Trade – Ideal for tasks requiring a secure, elevated working position

  • Retail & Commercial Use – Perfect for stockrooms, storage areas, and display adjustments

  • With its robust construction, comfortable design, and industrial-grade strength, the RS PRO Stable Steps are the go-to solution for professionals needing reliable access at height.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들