Sanyo Denki SH21 Series Stepper Motor 24V, 6.5mNm Torque, 1.8 °, 14 x 14 mm Frame, 4 mm Shaft

Subtotal (1 unit)*

₩153,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 42 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩153,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
829-3534
Distrelec 제품 번호:
301-16-877
제조사 부품 번호:
SH2141-5541
제조업체:
Sanyo Denki
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sanyo Denki

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

6.5mNm

Voltage

24V

Frame Size

14 x 14 mm

Shaft Diameter

4mm

Current Rating

300mA

Winding Arrangement

Bipolar

IP Rating

IP40

Shaft Length

15mm

Depth

31.5mm

Resistance Per Phase

21Ω

Standards/Approvals

CE, RoHS Compliant, TUV, UL

Detent Torque

6.5mNm

Series

SH21

COO (Country of Origin):
JP

Sanyo Denki Stepper Motor, 300mA Current Rating, 1.8° Step Angle - SANMOTION SH21 Series - SH2141-5541


When you need precise positioning and speed control over mechanical moving parts, choose this stepper motor from Sanyo Denki. Its small step angle of 1.8° means it's suitable for high-precision applications, such as robotics. As this stepper motor is a hybrid type, it offers a high torque-to-size ratio and output speed for smooth and accurate operation.

Features & Benefits


• Compact dimensions of 31.5 (L) x 14 (W) x 14mm (H) means it will take up minimal space

• Low current rating of 300mA for use in low-power applications

• Four-wire configuration makes installation straightforward

Applications


• 3D printers

• Camera platforms

• CNC

What are the different types of stepper motor?


Common types of stepper motor include the unipolar, bipolar and hybrid varieties. In a unipolar motor, current flows in one direction only, leading to simpler construction and operation but lower holding torque. Bipolar motors can send current in two directions. Hybrid stepper motors are a combination of variable reluctance and permanent magnet-type motors, which allows for high-precision techniques such as micro-stepping and half-stepping.

Sanyo Denki SH2141 Series Bipolar Stepper Motor


Sanyo Denki Sanmotion bipolar stepper motors are a small 2 phase motor which provides high torque values. Designed to be used in space-restricted applications, for example as an electric gripper or electric cylinder

Available in single shaft (829-3534) and double shaft (829-3538) options

1.8° step resolution

24V DC supply voltage

Sanyo Denki Stepper Motor


관련된 링크들