Sanyo Denki SANMOTION Series Hybrid Stepper Motor Stepper Motor 24V, 0.37Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- RS 제품 번호:
- 829-3506
- 제조사 부품 번호:
- 103H5210-0440
- 제조업체:
- Sanyo Denki
Subtotal (1 unit)*
₩68,460.00
재고있음
- 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 829-3506
- 제조사 부품 번호:
- 103H5210-0440
- 제조업체:
- Sanyo Denki
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sanyo Denki | |
| Sub Type | Hybrid Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.37Nm | |
| Voltage | 24V | |
| Frame Size | 42 x 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1.2A | |
| Winding Arrangement | Unipolar, Bipolar | |
| IP Rating | IP65 | |
| Shaft Length | 24mm | |
| Depth | 30mm | |
| Resistance Per Phase | 3.3Ω | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Series | SANMOTION | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sanyo Denki | ||
Sub Type Hybrid Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.37Nm | ||
Voltage 24V | ||
Frame Size 42 x 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1.2A | ||
Winding Arrangement Unipolar, Bipolar | ||
IP Rating IP65 | ||
Shaft Length 24mm | ||
Depth 30mm | ||
Resistance Per Phase 3.3Ω | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Series SANMOTION | ||
- COO (Country of Origin):
- PH
Sanyo Denki Unipolar Hybrid Single-Shaft Stepper Motor, 24V DC, 48mm Motor Length - 103H5210-0440
For the precise and controlled motion of rotating equipment, choose this stepper motor from Sanyo Denki. This device works by breaking up the rotation of its shaft into smaller rotations and transferring these movements to mechanical parts. The device has a current rating of 1.2A and a voltage rating of 24V DC, making it suitable for use in low-power applications. Its light weight of 370g means it will place minimal strain on your equipment. Thanks to its IP40 rating, it's finger-safe and protected against wires and tools larger than 1mm in size for added safety.
Features & Benefits
• Low resistance per phase of 3.3Ω for a stable and reliable connection
• Compact frame size of 42 (length) x 42 (width) x 48 (depth) for installation in tight spaces
• Holding torque of 0.37Nm for a secure hold
• Can be mounted vertically or horizontally for simple integration into an existing setup
Applications
• 3D Printers
• CNC Machines
• DVD devices
What's the operating temperature range of this motor?
This motor has a wide operating temperature range of -10°C to +50°C for use in challenging conditions.
Sanyo Denki Sanmotion 103H5 Series Stepper Motor
Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
관련된 링크들
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V, 0.2Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V, 0.51Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- Sanyo Denki SANMOTION 103H7 Series Hybrid Stepper Motor Stepper Motor 24V, 1.27Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35
- Sanyo Denki Hybrid Stepper Motor Stepper Motor 24V, 0.39Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V, 0.3Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V, 0.39Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V, 0.265Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- Sanyo Denki 103H7 Series Hybrid Stepper Motor Stepper Motor 24V, 1Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35 mm Shaft