RS PRO Stepper Motor 3.96V, 17.5mNm Torque, 1.8 °, 20.2 x 20.2 mm Frame, 4 mm Shaft

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩95,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩95,580.00-
5 +₩78,660.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
535-0338
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

17.5mNm

Voltage

3.96V

Frame Size

20.2 x 20.2 mm

Shaft Diameter

4mm

Current Rating

600mA

Shaft Length

5mm

Depth

33mm

Resistance Per Phase

6.5Ω

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN

RS PRO Hybrid, Permanent Magnet Stepper Motor, 3.96 V, 4 mm Shaft Diameter


For highly accurate position control in industrial devices, choose this hybrid stepper motor from RS PRO. It's controlled by discrete electrical pulses rather than continuous current and stays in a particular position as long as power is supplied. This means it doesn't accumulate errors during operation, so it's easy to use and maintain in variable speed devices, such as CNC (Computerised Numerical Control) machines and 3D printers.

This motor uses a permanent magnet, so it maintains full torque even at low speeds, which makes it highly efficient. It's also very easy to maintain and doesn't produce much noise during operation.

Stepper motors are typically connected to open-loop systems so they can be controlled digitally for precise handling. This unit is useful in both holding and positioning applications, such as in packaging machinery, fluid dispensing pumps and lab equipment.

Features and Benefits


• Current rating of 600 mA

• Hybrid, permanent magnet DC stepper motor

• Depth of 33 mm

• Shaft diameter of 4 mm

• Shaft length of 5 mm

• Frame size of 20.2 mm x 20.2 mm

• Holding torque of 17.5 mNm (millinewton metres)

• Four wires

• Resistance/phase of 6.5 Ω

• RoHS (Restriction of Hazardous Substances) compliant

• Step angle of 1.8º

• Supply voltage of 3.96 V

관련된 링크들