Sanyo Denki SM2561 Series Stepper Motor 24V dc, 0.75Nm Torque, 1.8 °, 56 x 56 mm Frame, 7.5 mm Shaft
- RS 제품 번호:
- 234-2759
- 제조사 부품 번호:
- SM2561C20B41
- 제조업체:
- Sanyo Denki
Subtotal (1 unit)*
₩100,680.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 7 개 단위 배송
- 추가로 2026년 12월 17일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩100,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-2759
- 제조사 부품 번호:
- SM2561C20B41
- 제조업체:
- Sanyo Denki
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.75Nm | |
| Voltage | 24V dc | |
| Frame Size | 56 x 56 mm | |
| Shaft Diameter | 7.5mm | |
| Current Rating | 2A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 20.6mm | |
| Resistance Per Phase | 1.1Ω | |
| Width | 56mm | |
| Standards/Approvals | RoHS | |
| Length | 56mm | |
| Depth | 56mm | |
| Output Speed | 3000rpm | |
| Series | SM2561 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.75Nm | ||
Voltage 24V dc | ||
Frame Size 56 x 56 mm | ||
Shaft Diameter 7.5mm | ||
Current Rating 2A | ||
Winding Arrangement Bipolar | ||
Shaft Length 20.6mm | ||
Resistance Per Phase 1.1Ω | ||
Width 56mm | ||
Standards/Approvals RoHS | ||
Length 56mm | ||
Depth 56mm | ||
Output Speed 3000rpm | ||
Series SM2561 | ||
- COO (Country of Origin):
- PH
Sanyo Denki Stepper Motor, Single Shaft, 3000rpm Output Speed - SANMOTION F2 Series - SM2561C20B41
Control your machinery with precision using this stepper motor from Sanyo Denki. Unlike regular electric motors, its rotation is divided into a series of steps, allowing for small movements that are suitable for operating disk drives, printers and intelligent lighting. This unit has a fast output speed of 3000rpm, generating high torque levels to handle heavier loads. An IP40 rating indicates protection against objects larger than 1mm in size for safety and protection against tampering.
Features & Benefits
• Supply voltage of 24V DC for use in low-power systems
• Maximum output torque of 0.75Nm for the control of CNC machines and robotic parts
• Bipolar winding generates sufficient force even at low speeds
Applications
• Industrial automation equipment
• Medical devices
• Indexing tables
How does a stepper motor work?
A stepper motor converts electrical pulses into mechanical movement. Coils inside the motor are energised in sequence, which then causes the rotor to move a set amount. This allows connected equipment to be operated with a high level of accuracy, so it's a good choice for precision tasks.
관련된 링크들
- Sanyo Denki SM2564 Series Stepper Motor 24V dc, 2.5Nm Torque, 1.8 °, 56 x 56 mm Frame, 7.5 mm Shaft
- Sanyo Denki Single Shaft Stepper Motor 24V, 0.56Nm Torque, 1.8 °, 42 mm Frame
- Sanyo Denki 103H7 Series Hybrid Stepper Motor Stepper Motor 24V, 1Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35 mm Shaft
- Sanyo Denki SANMOTION 103H7 Series Hybrid Stepper Motor Stepper Motor 24V, 1.27Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35
- Sanyo Denki SP25 Series Stepper Motor 250V, 1Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35 mm Shaft
- Sanyo Denki SM2863 Series Stepper Motor 100V, 9Nm Torque, 1.8 °, 85.5 x 85.5 mm Frame, 14 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V, 1Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V, 0.83Nm Torque, 18 °, 56 x 56 mm Frame, 6.35 mm Shaft