Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V, 1.02Nm Torque, 1.8 °, 57.2 x 57.2 mm Frame, 6.35
- RS 제품 번호:
- 654-121
- 제조사 부품 번호:
- BRS366H030AAA
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩555,420.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩555,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 654-121
- 제조사 부품 번호:
- BRS366H030AAA
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Sub Type | 3-Phase Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.02Nm | |
| Voltage | 48V | |
| Mount Type | Flange | |
| Frame Size | 57.2 x 57.2 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 5.8A | |
| IP Rating | IP41, IP56 | |
| Shaft Length | 21mm | |
| Number of Pole Pairs | 3 | |
| Resistance Per Phase | 0.5Ω | |
| Length | 56mm | |
| Standards/Approvals | IP56, IEC 60072-1, RoHS, IEC 60034-5, IP41, IEC 50347 | |
| Output Speed | 3000rpm | |
| Series | BRS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Sub Type 3-Phase Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.02Nm | ||
Voltage 48V | ||
Mount Type Flange | ||
Frame Size 57.2 x 57.2 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 5.8A | ||
IP Rating IP41, IP56 | ||
Shaft Length 21mm | ||
Number of Pole Pairs 3 | ||
Resistance Per Phase 0.5Ω | ||
Length 56mm | ||
Standards/Approvals IP56, IEC 60072-1, RoHS, IEC 60034-5, IP41, IEC 50347 | ||
Output Speed 3000rpm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is designed for precise motion control, making it ideal for various automation and robotics applications. This high-performance motor offers a maximum holding torque of 1.02 Nm and a rated current of 5.8 A, ensuring reliable operation in demanding environments. With an exceptional maximum mechanical speed of 3000 rpm and a rotor inertia of 0.22 kg.cm², this motor facilitates rapid and accurate positioning. The robust construction, featuring a smooth shaft and flange mounting support, lends itself to seamless integration into systems requiring consistent performance. It operates effectively within a supply voltage range of 34 to 48 V DC and maintains impressive specifications across a diverse range of applications.
Maximum torque rating of 1.02 Nm for robust performance in demanding tasks
Rated current of 5.8 A ensures efficient operation without overheating
High-speed capability with a maximum mechanical speed of 3000 rpm for rapid tasks
Designed with 6 motor poles providing increased stability during operation
Operating voltage range of 34 to 48 V DC supports various power supply configurations
Durable construction with a smooth shaft and flange supports easy mounting
Excellent holding torque allows for secure positioning of components
Integrated electrical connection using flying leads for flexible installation
Engineered for a service life of 20000 hours, reducing maintenance needs
Operating conditions rated for -25 to 40 °C, ensuring performance in varied climates
관련된 링크들
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V, 1.02Nm Torque, 1.8 °, 57.2 x 57.2 mm Frame, 6.35
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V, 0.51Nm Torque, 1.8 °, 57.2 x 57.2 mm Frame, 6.35
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V, 1.7Nm Torque, 1.8 °, 57.2 x 57.2 mm Frame, 8 mm
- Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 34V ac, 2.26Nm Torque, 1.8 °, 85 x 68 x 60 mm Frame,
- Schneider Electric BRS Series Motion Control Motor Stepper Motor Controller 48V, 4.8Nm Torque, 1.8 °, 85 mm Frame, 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 6.78Nm Torque, 1.8 °, 85 x 85 mm Frame, 14 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 2.26Nm Torque, 1.8 °, 85 x 85 mm Frame, 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 19.7Nm Torque, 1.8 °, 110 x 110 mm Frame, 19 mm