RS PRO 4 steps Work Platform, 1.04m platform height

Subtotal (1 unit)*

₩366,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩366,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-160
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Work Platform

Number of Rungs

4

Platform Height

1.04m

Weight

8.8kg

Standards/Approvals

EN131 Professional

Load Capacity

150kg

제외

COO (Country of Origin):
CN

RS PRO INSUL8-P Fibreglass Professional Platform Step, 1041 mm Platform Height, 150 kg Maximum Load


The RS PRO INSUL8-P Fibreglass Professional Platform Step is designed for safety and durability in demanding environments. With a platform height of 1041 mm and a maximum load capacity of 150 kg, it is Ideal for professionals who require a reliable and non-conductive solution for working around electricity.

Features and Benefits


Non-conductive fibreglass stiles to 30,000 volts (EN61478): Ideal for working around electricity, ensuring user safety.

Integrated multi-function tool tray: Provides convenience and efficiency on the job.

Reinforced 320 x 248mm checker-plate platform (platform steps only): Offers a sturdy and secure standing area.

Comfortable 80mm treads: Ensures ease of use and comfort during extended periods of work.

Hinged metal locking stays: Provides optimal stability and security.

Box section back legs with heavy-duty bracing: Enhances durability and support.

Large feet angled to maximise ground contact and reduce slip: Increases safety by preventing accidental slips.

Applications


Electrical maintenance

Construction

Industrial environments

Facilities management

Additional Information


Complies with EN61478 standards for electrical safety

Lightweight design at 8.8 kg for easy transport and handling

Made from a combination of aluminium and fibreglass for strength and durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들