RS PRO Steel 2 steps Step Ladder, 0.51m platform height, 2.26 m open length

Subtotal (1 unit)*

₩822,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 08일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩822,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-111
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Step Ladder

Number of Rungs

2

Stiles Material

Steel

Platform Height

0.51m

Open Length

2.26m

Weight

12kg

Rung Material

Rubber

Standards/Approvals

No

Load Capacity

150kg

Base Width

0.58m

제외

COO (Country of Origin):
GB

RS PRO Steel Narrow Aisle Step Ladder, 2 Treads, Steel Stiles


The RS PRO Steel Narrow Aisle Step Ladder is designed for use in environments such as offices, libraries, and archiving facilities. This step ladder is ideal for navigating tight spaces with ease, thanks to its zero turning circle capability. It provides users with enhanced safety features, including long double handrails and a guard-railed top tread.

Features and Benefits


Spring loaded swivel castors: Retract when weight is applied, ensuring stability

Dome covers with high grip rubber bumpers: Protect surfaces and provide secure positioning

Effortless manoeuvrability: Easily navigate narrow aisles and confined spaces

Safe 280mm deep anti-slip ribbed rubber treads: Offer secure footing

Platform size 280 x 380mm: Provides ample standing space

Continuous hand and guardrail: Enhances user safety

Robust tubular steel construction: Ensures durability and longevity

Hard wearing powder coated finish: Available in a choice of colours for added customisation

Applications


Office environments

Libraries

Archiving facilities

Additional Information


Spring loaded swivel castors retract when weight is applied

Dome covers have high grip rubber wrap-around bumpers

Effortless maneuverability

Safe 280mm deep anti-slip ribbed rubber treads

Platform size 280 x 380mm

Continuous hand and guardrail for safety

Robust tubular steel construction

Hard wearing powder coated finish in a choice of colors

Maximum Load: 150 kg

Weight: 12 kg

Platform Height: 508 mm

Open Length: 2108 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들