DFRobot micro:IoT - micro:bit expansion board

Subtotal (1 unit)*

₩80,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 138 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩80,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-9903
제조사 부품 번호:
MBT0012
제조업체:
DFRobot
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DFRobot

Product Type

Program Board

Series

micro:IoT - micro:bit expansion board

Product Name

Micro IoT Expansion Board for BBC Micro-bit

Standards/Approvals

RoHS

COO (Country of Origin):
CN
With the development of IoT, there are so many mature IoT platforms emerging in both domestic and overseas market, but most of them are mainly designed for the professional, which could be very hard for the non-experts to get started. Therefore, we specifically developed this micro: IoT, a micro:bit-based IoT expansion board. Use the board together with DFRobot Easy IoT platform, lower the barrier of using IoT.

This micro: IoT board is pretty cute and delicate, on which we integrated Wi-Fi, OLED, 2-way motor drive, 6-way IO port, 2-way IIC, 1-way serial port, 1-way buzzer, 3-way RGB, 2-way servo, Li-ion battery holder, charging circuit, emergency power interface, etc. So many resources for you to program! Even without complicated background knowledge, you can build your IoT applications in few steps!

We designed the board as a cloud shape to make it more suitable for the theme of IoT. As for power supply, we selected CR123A 3.6V lithium rechargeable battery. This kind of battery features small size, high capacity, and high safety. What’s more, we add short circuit and reverse connection protection for the product to further improve the safety in using Li-ion Battery.

관련된 링크들