Karcher 1.513-501.0 Steam Cleaner 1.6 kW

Subtotal (1 unit)*

₩256,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩256,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-5618
제조사 부품 번호:
1.513-501.0
제조업체:
Karcher
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Karcher

Product Type

Steam Cleaner

Supply Voltage

220V, 240V

Tank Capacity

0.4L

Overall Width

168mm

Power

1.6kW

Cable Length

5m

Weight

2.5kg

Overall Height

1.185m

Standards/Approvals

RoHS

Overall Depth

314mm

COO (Country of Origin):
CN
The Karcher Steam Cleaner is a SC 2 Upright EasyFix steam mop which makes cleaning hard floors effortless. Using the power of super heated steam to kill 99.99 percent of common household bacteria using just tap water. The steam mop heats up in no time and, thanks to its permanently refillable and removable fresh water tank it provides continuous steam without interrupting your work. It includes a descaling cartridge which prevents the build up of limescale, keeping the machine in good condition at all times.

Slim line product design with integrated swivel joint

Non stop steam and integrated descaling cartridge

Preset steam flow control in 2 stage

Short heat up time

관련된 링크들