Rapid Agrafage BTX10 BTX10 Stapler, 53/4-10 mm Staple Size

Subtotal (1 unit)*

₩165,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩165,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-7756
제조사 부품 번호:
5001497
제조업체:
Rapid Agrafage
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rapid Agrafage

Model Number

BTX10

Product Type

Stapler

Compatible Staple Size

53/4-10 mm

Standards/Approvals

No

Series

BTX10

제외

COO (Country of Origin):
CN
The Rapid Battery Stapler is a compact and lightweight battery-powered stapler for construction projects and DIY around the house. The 3.6 V Lithium-Ion battery integrated offers total mobility and makes the BTX10 stapler convenient to use both indoors an

LED charging signal

Soft handle for better comfort of use

Ergonomic grip

Compact, battery-powered stapler, efficient and flexible for most home projects such as upholstery, textile decoration, or even poster and flyer installation, etc.

The BTX10 works with fine-wire staples ranging from 4 to 10 mm in length. Equipped with the revolutionary Quick Fire™ system, it ensures high work efficiency with nearly instant firing! It features an ergonomic, soft handle, a USB charger, a flat front for easier stapling, and a safety switch to prevent accidental firing.

관련된 링크들