Rapesco 1064 Half Strip Stapler, 30 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size
- RS 제품 번호:
- 177-8721
- 제조사 부품 번호:
- 1064
- 제조업체:
- Rapesco
Subtotal (1 unit)*
₩29,920.00
재고있음
- 추가로 2026년 11월 09일 부터 59 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8721
- 제조사 부품 번호:
- 1064
- 제조업체:
- Rapesco
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rapesco | |
| Product Type | Stapler | |
| Sub Type | Half Strip | |
| Sheet Capacity | 30 | |
| Compatible Staple Size | 24/6 mm, 26/6 mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rapesco | ||
Product Type Stapler | ||
Sub Type Half Strip | ||
Sheet Capacity 30 | ||
Compatible Staple Size 24/6 mm, 26/6 mm | ||
Colour Black | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Flat Clinch – achieving neat paper stacking with up to 30 sheet (80gsm) capacity. Flat clinch stapling employs a clever mechanism which flattens the staple legs on the reverse side of the paper – avoiding sharp edges and achieving neat paper stacking, also increasing binder capacity by up to 30%. Compact in shape and size but packing plenty of power, the Flat Clinch provides stapling power with minimal effort. Features include a personalisation window and a full rubber base for stability. With a maximum sheet capacity of 30 sheets, the Flat Clinch is top-loading for convenience and uses Rapesco 24/6mm and 26/6mm staples.
Flat clinch mechanism that foles staple legs completely flat for neat paper stacking
25% less stapling force required
Uses 26 & 24/6mm staples
Features include a full rubber base for added stablility and a Personalisation window
All metal inner channel/ chassis for increased durability
관련된 링크들
- Rapesco 1276 Half Strip Stapler, 100 Sheet Capacity, 24/6 mm Staple Size
- Rapesco 1084 Half Strip Stapler, 20 Sheet Capacity, 26/6 mm Staple Size
- Rapesco 1170 Half Strip Stapler, 90 Sheet Capacity, 24/6 mm Staple Size
- Rapesco 1466 Half Strip Stapler, 50 Sheet Capacity, 24/6 mm, 24/8 mm Staple Size
- Rapesco A52600B3 Half Strip Stapler, 20 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size
- Rapesco R53800B1 Half Strip Stapler, 20 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size
- Rapesco RR7260B3 Half Strip Stapler, 20 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size
- Rapesco 1396 Full Strip Stapler, 140 Sheet Capacity, 6 to 17 mm Staple Size