Rapid Agrafage 10595721 140mm Staple Gun

Subtotal (1 unit)*

₩115,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩115,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-7682
제조사 부품 번호:
10595721
제조업체:
Rapid Agrafage
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rapid Agrafage

Product Type

Staple Gun

Sub Type

Staple Gun

Colour

Grey

Leg Length

140mm

Material

Steel

Standards/Approvals

RoHS

제외

COO (Country of Origin):
SE
The Rapid Manual Stapler equipped with the patented 3-level force adjustment. This system of adjustment allows professionals to decide which power deploy to work. It is perfectly suitable for laying insulating materials, ceiling tiles, plastic films/tarpa

Ergonomic design

Long life

Saves energy with reduced work effort

High-strength metal stapler designed to meet the demands of professionals. Ideal for fastening ceiling insulation panels, insulation materials, plastic tarps, carpets, and more. Now equipped with the patented 3-level force adjustment system, this feature allows professionals to choose the appropriate power level for the task, reducing the required effort by up to 40%. The R34 stapler also features an ergonomic handle with a locking function and an anti-recoil system.

관련된 링크들