Stanley 6-TR45 180mm Staple Gun

Subtotal (1 unit)*

₩40,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 12 개 단위 배송
  • 추가로 2026년 11월 23일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
555-754
제조사 부품 번호:
6-TR45
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Staple Gun

Sub Type

Light-Duty Steel Staple Gun

Colour

Silver

Leg Length

180mm

Material

Steel

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Stanley Staple Gun, 180mm Leg Length, Steel - 6-TR45


This staple gun is a manual light-duty tool designed for fastening tasks in workshop and industrial settings. Constructed from steel with a silver finish, it is intended for applications requiring long-reach staple legs and a straightforward mechanical action. The unit suits technicians and engineers working in automation, electronics, electrical and mechanical environments who need a Durable hand-operated stapling solution.

Features and Benefits:


• Steel construction provides robust body and wear resistance
• 180mm leg compatibility enables deep material penetration
• Light-duty mechanism reduces hand force for repeated use
• Manual operation requires no power source for on-site work
• Silver finish resists visible surface corrosion during handling

Applications


• Suitable for securing insulation to framework in electrical installations
• Ideal for fastening backing materials in upholstery and panels
• Used for temporary cable routing and loom bundling in systems assembly
• Can be used for attaching membranes and sheeting in maintenance tasks

What material is the tool manufactured from and how does that affect durability?


The housing and chassis are steel, which gives structural stiffness and improved resistance to mechanical wear under repeated manual use.

Which staple leg length does it accept and why is that useful?


It accommodates 180mm legs, allowing staples to penetrate thick substrates such as layered insulation or multi‑ply panels.

Is any external power required to operate the unit?


No external power is needed

it operates by manual hand action, making it suitable for locations without an electrical supply.

What Visual finish does the tool have and how does that assist workshop use?


The component has a silver finish that assists in part identification and helps show surface wear during frequent handling.

관련된 링크들