RS PRO M3 Standoff, 25 mm Body, 6 mm Stud, Polyamide 66
- RS 제품 번호:
- 653-9396
- Distrelec 제품 번호:
- 304-05-781
- 제조업체:
- RS PRO
대량 구매 할인 받기
250개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩100,500.00
재고있음
- 8,800 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩2,010.00 | ₩100,520.00 | - |
| 250 - 450 | ₩1,954.00 | ₩97,700.00 | 2% |
| 500 - 1950 | ₩1,874.00 | ₩93,700.00 | 6% |
| 2000 - 9950 | ₩1,822.00 | ₩91,080.00 | 9% |
| 10000 + | ₩1,500.00 | ₩74,960.00 | 25% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 653-9396
- Distrelec 제품 번호:
- 304-05-781
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Standoff | |
| Stud Length | 6mm | |
| Length | 25mm | |
| Gender | Male/Female | |
| Material | Polyamide 66 | |
| Shape | Round | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hole Depth | 5.5mm | |
| Outside Diameter | 8mm | |
| Finish | Plain | |
| Standards/Approvals | EN61340, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Standoff | ||
Stud Length 6mm | ||
Length 25mm | ||
Gender Male/Female | ||
Material Polyamide 66 | ||
Shape Round | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hole Depth 5.5mm | ||
Outside Diameter 8mm | ||
Finish Plain | ||
Standards/Approvals EN61340, RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Threaded Standoffs
From RS PRO a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis or another PCB, similar to spacers. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of applications.
What are Threaded Standoffs ?
Stand-offs are used to separate a PCB by a set distance from other components or a baseboard serving a similar function as spacers. These standoffs are available with a female-female or male-female configuration to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud the other to enable components to be joined together.
Features and Benefits
Versatile and easy to fit
• Can be screwed into place and removed manually
• Hexagonal shaped versions can be tighted using a wrench
• Lock PCB securely into place
• Nylon insulation material reduces the risk of electrical short circuits and is also lightweight and durable. It also has good resistance to corrosive substances
• Versions with nickel plated brass threaded inserts for resistance to corrosion
Questions and Answers
How do these Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.
Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.
Note
Spacers have same thread size at both ends.
관련된 링크들
- RS PRO M4 Standoff, 25 mm Body, 6 mm Stud, Polyamide 66
- RS PRO M5 Standoff, 25 mm Body, 10 mm Stud, Polyamide 66
- RS PRO M3 Standoff, 25 mm Body, 6 mm Stud, Polyamide 66
- RS PRO M6 Standoff, 25 mm Body, 12.7 mm Stud, Polyamide 66
- RS PRO M4 Standoff, 30 mm Body, 6 mm Stud, Polyamide 66
- RS PRO M4 Standoff, 19 mm Body, 6 mm Stud, Polyamide 66
- RS PRO M4 Standoff, 10 mm Body, 6 mm Stud, Polyamide 66
- RS PRO M4 Standoff, 15 mm Body, 6 mm Stud, Polyamide 66