RS PRO M3 Standoff, 51 mm Body, 6 mm Stud, Stainless Steel

대량 구매 할인 받기

50개 더 담고 ₩45,200.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩51,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 360 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩5,104.00₩51,040.00-
50 +₩4,200.00₩42,000.00₩45,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-0480
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Standoff

Stud Length

6mm

Length

51mm

Gender

Male/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

6mm

Hole Depth

6mm

Finish

Plain

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO Stainless-Steel Male / Female Hexagonal Standoffs


From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Standoffs all RoHS and REACH compliant. The RS PRO Hexagonal standoffs / spacers are made from stainless steel making the standoffs strong and hard-wearing and plus we offer you a range of sizes and standoff lengths from 11 mm to 57 mm and threads from M2, M3 and M4. Not only do the standoffs increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO standoffs are an excellent solution for securely mounting a PCB.

Features & Benefits


  • Easy to fit

  • Metric Threading both ends of the spacer standoff

  • Hexagonal body shape allows for easy tightening with a tool or wrench

  • Stainless steel is strong, hard wearing

  • Maintain electrical conductivity when looking to maintain a circuit

  • Various lengths available

  • Male / Female Metric threaded

  • Engineer tested

  • ROHS, REACH

  • Applications


  • Office machinery

  • Telecommunications

  • Consumer electronics

  • Audio-visual equipment

  • Applications to improve component airflow

  • Circuit board spacing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    RoHS, REACH

    관련된 링크들