대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩7,640.00
재고있음
- 추가로 2026년 11월 23일 부터 3,020 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩764.00 | ₩7,640.00 |
| 50 + | ₩628.00 | ₩6,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-0419
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Standoff | |
| Stud Length | 16mm | |
| Length | 10mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 6mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Standoff | ||
Stud Length 16mm | ||
Length 10mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 6mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Nickel-Plated Brass Male / Female Hexagonal Standoffs
From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Standoffs all RoHS and REACH compliant. The RS PRO Hexagonal male/female standoffs are made from nickel-plated brass making the standoffs hard-wearing and corrosion resistant plus we offer you a range of sizes and standoff lengths from 10mm to 57 mm and threads from M2, M3 and M4. Not only do the standoffs increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO standoffs are an excellent solution for securely mounting a PCB.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
RoHS, REACH
관련된 링크들
- RS PRO M3 Standoff, 10 mm Body, 8 mm Stud, Brass
- RS PRO M2 Standoff, 15 mm Body, 10 mm Stud, Brass
- RS PRO M4 Standoff, 10 mm Body, 8 mm Stud, Brass
- RS PRO M2 Standoff, 10 mm Body, 5 mm Stud, Brass
- RS PRO M5 Standoff, 10 mm Body, 8 mm Stud, Brass
- RS PRO M3 Standoff, 25 mm Body, 10 mm Stud, Brass
- RS PRO M3 Standoff, 40 mm Body, 10 mm Stud, Brass
- RS PRO M3 Standoff, 30 mm Body, 10 mm Stud, Brass