RS PRO Non-Fused Terminal Block, 10-Way, 2.5mm² Wire Screw

대량 구매 할인 받기

50개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩19,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1,910 개 단위 배송
  • 추가로 2026년 11월 27일 부터 1,620 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩1,968.00₩19,680.00-
50 +₩1,620.00₩16,200.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
868-0733
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Non-Fused Terminal Block

Number of Ways

10

Wire Size

2.5mm²

Mount Type

Panel

Fused

No

Material

Polycarbonate

Contact Material

Brass

Voltage

450V

Colour

Transparent Blue

Cable CSA

2.5mm²

Wire Protection

No

Termination Type

Screw

Minimum Operating Temperature

85°C

Gender

Female

Maximum Operating Temperature

85°C

Enclosed

Yes

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT

RS PRO 10 Way Non-Fused Terminal Block, 2.5 mm², Panel Mount, Screw Terminals, PC, 450 V


Use this RS PRO single-pole termination block to neatly secure two or more wires together. The product's polycarbonate (PC) casing is a safe alternative to using insulation tape and effectively insulates and directs the flow of the current to prevent electrical shocks and fires.

Brass screw clamps hold wires firmly in place so they don't come loose when the unit is exposed to mild bumps or vibrations. This ensures an uninterrupted power supply. You can use this item in temperatures of up to +85°C, which makes it moderately heat-resistant and suitable for indoor and outdoor settings not subjected to extreme conditions.

Compliance with EN 60998-1: 2004 and EN 60998-2-1: 2004 standards assures you this termination block tested suitable for use with domestic appliances in households or similar environments. You can safely use this item in your home, garage or workshop.

Features and Benefits


• Brass contact material

• Enclosed

• Not fused

• PC material

• Maximum operating temperature of +85°C

• Panel mounting type

• Ten ways

• Screw termination method

• End connector terminal block strip type

• Voltage rating of 450 V

• Wire size of 2.5 mm²

관련된 링크들