Phoenix Contact AB/NS Series DIN Rail Support

Subtotal (1 pack of 10 units)*

₩55,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 260 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩5,506.00₩55,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-7083
제조사 부품 번호:
1201141
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

DIN Rail Support

Material

Polyamide

Series

AB/NS

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact DIN Rail Support Bracket for DIN Rail Terminal Blocks, 35 (L) x 38 (W) x 21mm (H) - AB/NS-Support Bracket - 1201141


Need to give your Terminal blocks an added layer of protection? Give this DIN rail support from Phoenix Contact a go. It secures a component to your rail, which reduces the chance of disconnections and service interruptions in impact-prone settings. For increased efficiency, it also centres your station to protect extending parts.

By providing insulation, this unit prevents contact between neighbouring devices to cut the risk of interference or short circuits. It also gives safety a leg-up by helping to curb electric shocks. Made from tough PA, the casing safeguards connections against impacts to keep things running smoothly. It resists temperature extremes, making it a good partner for heat-generating electrical parts.

This small bracket, with dimensions of 35 (L) x 38 (W) x 21mm (H), easily squeezes onto packed DIN rails. Use it to support your industrial equipment, medical systems and laboratory applications.

Features & Benefits


• UL 94-V2 grading indicates self-extinguishing properties to stop burning in 30 seconds or less

• Grey colour-coding for easy identification in busy enclosures

• 17.16g lightweight housing puts minimal strain on your setup

관련된 링크들