Phoenix Contact PT 2.5/1P BU Series Feed Through Terminal Block Push-in

Subtotal (1 pack of 10 units)*

₩21,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 160 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩2,166.00₩21,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
687-9600
제조사 부품 번호:
3210046
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Feed Through Terminal Block

Fused

No

Voltage

500V

Colour

Blue

Cable CSA

0.14mm², 4mm²

Series

PT 2.5/1P BU

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Hazardous Area Certification

No

Standards/Approvals

NK, RS, UL, ABS, Bureau Veritas, CSA, cUL, GOST, IEC 61984, LR

COO (Country of Origin):
DE

Pluggable Feed-Through Terminal Blocks with Push-In Connection


Pluggable modular Terminal blocks with PT Push-In technology for the modular set-up of control cabinets and systems. The COMBI plug connectors with PIT Push-In connection can be used for signal as well as power wiring. Respective ground Terminal blocks are available in the same shape as the Basic Terminal blocks.

With the standardized COMBI plug-in zone, COMBI plug connectors of all connection methods can be used

Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²

Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²

Actuation button can be operated with any kind of screwdriver

Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

관련된 링크들