WAGO 862 Series Terminal Strip, 2-Way, 12AWG, 20 AWG Wire, 32A Cage Clamp

Subtotal (1 pack of 5 units)*

₩23,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 545 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩4,780.00₩23,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
475-1471
제조사 부품 번호:
862-1552
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Terminal Strip

Number of Ways

2

Current

32A

Wire Size

12AWG, 20AWG

Mount Type

Screw

Fused

No

Contact Material

Copper

Material

Polyamide

Pitch

12mm

Voltage

500V

Series

862

Colour

Black

Cable CSA

4mm²

Termination Type

Cage Clamp

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

WAGO Terminal Strip, 8 Connection Points, Screw Mounting - 862 Series - 862-1552


Make wiring your electrical switches and relays a breeze with this terminal strip from WAGO. It's designed to fasten easily onto a chassis using a 3mm screw and nut. Thanks to the side entry, you can adjust your wiring without disturbing the connections. This strip features push-in CAGE CLAMP® terminals, so you don't need any complex tools to get the job done. The assembly is a doddle to actuate by simply pushing the built-in button.

Features & Benefits


• Eight connection points give you plenty of room to fit multiple wires

• Accommodates wire sizes from 20 to 12AWG for flexibility

• Current rating of 32A means it's suitable for use in high-power systems

Applications


• Communications equipment

• Aviation engineering

• Robotics

• Measuring instruments

What size is this strip?


This strip has compact external dimensions of 22.3 (H) x 24 (W) x 35mm (D), so it fits easily in cramped spaces.

What material is this strip made from?


The housing is made from durable PA66, so you can count on it to stand up to impact and wear in harsh environments.

관련된 링크들