Phoenix Contact SFL Series Terminal Strip, 32-Way Spade

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
284-1183
제조사 부품 번호:
2285331
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ways

32

Product Type

Terminal Strip

Material

Polyamide

Pitch

0μm

Voltage

2.5kV

Colour

Green

Series

SFL

Gender

Female

Termination Type

Spade

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Contact Plating

Tin

COO (Country of Origin):
PL
The Phoenix Contact Female connector strip is a 19 inch socket strip with a distinctive green color. Featuring a contact surface made of tin, it ensures reliable conductivity. With 32 positions, this connector strip provides ample connectivity options. The pitch of 0 mm allows for compact arrangement, making it suitable for space efficient installations.

RoHS compliant

HB flammability rating according to UL 94

관련된 링크들