WAGO 773 Series Junction Box Connector, 8-Way, 14AWG, 18 AWG Wire, 24A Push-in
- RS 제품 번호:
- 279-3993
- 제조사 부품 번호:
- 773-498
- 제조업체:
- WAGO
Subtotal (1 Box of 50 units)*
₩60,620.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩60,620.00 | ₩1,212.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-3993
- 제조사 부품 번호:
- 773-498
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Ways | 8 | |
| Product Type | Junction Box Connector | |
| Current | 24A | |
| Wire Size | 14AWG, 18AWG | |
| Contact Material | Electrolytic Copper | |
| Voltage | 550V | |
| Series | 773 | |
| Colour | Light Grey | |
| Cable CSA | 0.75mm², 2.5mm² | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Ways 8 | ||
Product Type Junction Box Connector | ||
Current 24A | ||
Wire Size 14AWG, 18AWG | ||
Contact Material Electrolytic Copper | ||
Voltage 550V | ||
Series 773 | ||
Colour Light Grey | ||
Cable CSA 0.75mm², 2.5mm² | ||
Termination Type Push-in | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The WAGO PUSH WIRE® connector suitable for junction boxes, Ex applications, solid and stranded conductors. It has copper and aluminium connectable conductor materials.
Push in actuation type
ROHS compliant
관련된 링크들
- WAGO 773 Series Junction Box Connector, 2-Way, 14AWG, 18 AWG Wire, 24A Push-in
- WAGO 773 Series Junction Box Connector, 4-Way, 14AWG, 18 AWG Wire, 24A Push-in
- WAGO 773 Series Junction Box Connector, 6-Way, 14AWG, 18 AWG Wire, 24A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector, 3-Way, 10AWG, 14 AWG Wire, 41A Push-in
- WAGO 773 Series Junction Box Connector, 3-Way, 10AWG, 14 AWG Wire, 42A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector, 4-Way, 24A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector, 2-Way, 24A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector, 6-Way, 24A Push-in