nVent ERIFLEX SB Series Terminal Block, 1-Way, 2AWG Wire, 250A Cage Clamp
- RS 제품 번호:
- 277-6135
- 제조사 부품 번호:
- 561151
- 제조업체:
- nVent ERIFLEX
Subtotal (1 unit)*
₩77,860.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩77,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-6135
- 제조사 부품 번호:
- 561151
- 제조업체:
- nVent ERIFLEX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent ERIFLEX | |
| Number of Ways | 1 | |
| Product Type | Terminal Block | |
| Current | 250A | |
| Wire Size | 2AWG | |
| Mount Type | DIN Rail, Screw | |
| Fused | No | |
| Contact Material | Copper | |
| Material | Copper, TPE | |
| Voltage | 1.25kV | |
| Colour | Grey | |
| Series | SB | |
| Cable CSA | 70mm² | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 75°C | |
| Enclosed | Yes | |
| Standards/Approvals | UL 1059, UL 94V-0, EN 45545, IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent ERIFLEX | ||
Number of Ways 1 | ||
Product Type Terminal Block | ||
Current 250A | ||
Wire Size 2AWG | ||
Mount Type DIN Rail, Screw | ||
Fused No | ||
Contact Material Copper | ||
Material Copper, TPE | ||
Voltage 1.25kV | ||
Colour Grey | ||
Series SB | ||
Cable CSA 70mm² | ||
Minimum Operating Temperature -30°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 75°C | ||
Enclosed Yes | ||
Standards/Approvals UL 1059, UL 94V-0, EN 45545, IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Power Blocks are the main DIN mounted output/input devices for connection between primary and secondary switchboard, or main input/output connection for machine or industrial equipment (such as invertor, air conditioning machines, etc.). The high short circuit rated large cross section blocks offer time savings and reliability in every panel configuration.
Voltage detection and measurement connection
Compact power block with high short circuit current rating
Time saving and reliable
관련된 링크들
- nVent ERIFLEX SB Series Terminal Block, 1-Way, 2AWG, 8 AWG Wire, 170A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block, 1-Way, 10AWG, 6 AWG Wire, 100A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block, 1-Way, 10AWG, 6 AWG Wire, 180A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block, 1-Way, 2AWG Wire, 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block, 1-Way, 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block, 1-Way, 120mm², 240 mm², 35 mm², 95 mm² Wire, 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block, 1-Way, 120mm², 240 mm², 35 mm², 95 mm² Wire, 500A Cage Clamp
- nVent ERIFLEX TD-40A Series Terminal Block, 1-Way, 2AWG Wire, 230A Cage Clamp