HellermannTyton CS Series Terminal Block, 12-Way, 4mm Wire, 3A Screw
- RS 제품 번호:
- 251-7660
- 제조사 부품 번호:
- CS3WTPP
- 제조업체:
- HellermannTyton
대량 구매 할인 받기
50개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩14,600.00
일시적 품절
- 2026년 12월 15일 부터 380 개 단위 배송
- 추가로 2027년 2월 09일 부터 300 개 단위 배송
- 추가로 2027년 3월 02일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩1,460.00 | ₩14,600.00 | - |
| 50 - 90 | ₩1,388.00 | ₩13,880.00 | 4% |
| 100 - 240 | ₩1,316.00 | ₩13,160.00 | 9% |
| 250 - 490 | ₩1,242.00 | ₩12,420.00 | 14% |
| 500 + | ₩1,168.00 | ₩11,680.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7660
- 제조사 부품 번호:
- CS3WTPP
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Number of Ways | 12 | |
| Product Type | Terminal Block | |
| Current | 3A | |
| Wire Size | 4mm | |
| Mount Type | Screw | |
| Fused | No | |
| Contact Material | Brass | |
| Material | Polyethylene, Polypropylene | |
| Colour | Natural, White, Black | |
| Wire Protection | No | |
| Series | CS | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Enclosed | No | |
| Standards/Approvals | CE-BSEN-60998 | |
| Hazardous Area Certification | No | |
| Contact Plating | Plated Steel | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Number of Ways 12 | ||
Product Type Terminal Block | ||
Current 3A | ||
Wire Size 4mm | ||
Mount Type Screw | ||
Fused No | ||
Contact Material Brass | ||
Material Polyethylene, Polypropylene | ||
Colour Natural, White, Black | ||
Wire Protection No | ||
Series CS | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Enclosed No | ||
Standards/Approvals CE-BSEN-60998 | ||
Hazardous Area Certification No | ||
Contact Plating Plated Steel | ||
- COO (Country of Origin):
- CN
HellermanTyton Series CS Terminal Block, 3A Current, 4mm Wire Size - CS3WTPP
This Terminal Block is a multi-way screw connection device designed for wiring distribution in electrical and control panels. It provides secure screw terminations for single conductors up to 4mm and is suitable for installations where compact, organised multi-pole connections are required. The product is offered in natural, white and black body colours and is constructed from polymeric materials compatible with typical industrial environments.
Features & Benefits
• 3A rated contact for low-current distribution and protection
• Brass contact inserts ensure consistent conductivity and durability
• Plated steel screws provide corrosion‑resistant clamp force
• Operates from -20°C to 90°C for extended temperature range performance
• 12-way configuration packed as ten strips of 12 poles for bulk usage
• Self‑extinguishing material reduces fire propagation risk in enclosures
• Brass contact inserts ensure consistent conductivity and durability
• Plated steel screws provide corrosion‑resistant clamp force
• Operates from -20°C to 90°C for extended temperature range performance
• 12-way configuration packed as ten strips of 12 poles for bulk usage
• Self‑extinguishing material reduces fire propagation risk in enclosures
**Applications**
• Suitable for Terminal distribution within automation control cabinets
• Ideal for wiring harness junctions in electronic assemblies
• Used for signal and low-power connections in mechanical control systems
• Can be used for panel-mounted point-to-point wiring in electrical panels
• Ideal for wiring harness junctions in electronic assemblies
• Used for signal and low-power connections in mechanical control systems
• Can be used for panel-mounted point-to-point wiring in electrical panels
What wire size is compatible with the screw terminations?
The screw terminals accept conductors up to 4mm, allowing typical small-signal and control wiring to be secured.
Which materials form the insulating body and how do they affect use?
The body is moulded from polyethylene or polypropylene grades offering a flame-retardant, self‑extinguishing finish and suitability across different temperature demands.
Are the contacts plated or solid metal and what is the practical effect?
Contacts are brass with plated steel screws, so users GET reliable electrical contact combined with mechanically robust screw threads.
Is the Block supplied fused or enclosed for direct panel mounting?
It is supplied without fusing and without an enclosure, intended for incorporation into panels or Terminal chambers that provide physical protection.
관련된 링크들
- HellermannTyton CS Series Terminal Block, 12-Way, 12mm Wire, 15A Screw
- HellermannTyton CS Series Terminal Block, 12-Way, 16mm Wire, 30A Screw
- HellermannTyton CS Series Terminal Block, 12-Way, 6mm Wire, 5A Screw
- HellermannTyton CS Series Terminal Block, 12-Way, 25mm Wire, 60A Screw
- HellermannTyton Terminal Strip, 60-Way, 25mm² Wire, 101A Screw
- HellermannTyton Sigma Series Terminal Strip, 12-Way, 4mm Wire, 24A Screw
- HellermannTyton Sigma Series Terminal Strip, 12-Way, 12mm Wire, 61A Screw
- HellermannTyton Sigma Series Terminal Strip, 12-Way, 16mm Wire, 76A Screw