Phoenix Contact VDFK 6 Series Terminal Block, 1-Way, 10mm² Wire, 41A Screw

Subtotal (1 pack of 50 units)*

₩535,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 150 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩10,708.00₩535,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2141
제조사 부품 번호:
0711027
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ways

1

Product Type

Terminal Block

Current

41A

Wire Size

10mm²

Mount Type

Panel

Fused

No

Material

Polyamide

Contact Material

Copper Alloy

Pitch

10mm

Voltage

500V

Series

VDFK 6

Colour

Grey

Wire Protection

No

Termination Type

Screw

Gender

Female

Enclosed

No

Maximum Operating Temperature

125°C

Standards/Approvals

KEMA-KEUR, IECEE CB Scheme, EAC, cULus Recognised, CSA

Hazardous Area Certification

No

Contact Plating

Tin Plated

COO (Country of Origin):
PL
The Phoenix Contact's VDFK series part panel mount, feed-through terminal blocks for high current applications with a touch proof insulated housing. This VDFK panel mount terminal block has a screw wire connection on the front, a circular clamp / plastic knurled nut with a solder hook for the rear connection and is suitable for use on a panel thickness range of 1-4mm. The contact material of this block is Cu alloy

Easy fixing using plastic knurled nut or quick mounting wedge

Touch-proof insulating housing

Low temperature rise, thanks to maximum contact force

WEEE / RoHS compliant

관련된 링크들