Phoenix Contact AK35 Series Terminal Block, 2.5mm², 35 mm² Wire, 140A Screw

Subtotal (1 pack of 50 units)*

₩244,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 20일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩4,888.00₩244,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2126
제조사 부품 번호:
0404046
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Terminal Block

Current

140A

Wire Size

2.5mm², 35mm²

Mount Type

Busbar

Fused

No

Wire Protection

No

Cable CSA

35mm²

Series

AK35

Colour

Silver

Termination Type

Screw

Enclosed

No

Standards/Approvals

EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL

Phoenix Contact Terminal Block, Screw Termination, 125A - 0404046


This industrial-grade terminal block by Phoenix Contact with a cable CSA of 35 mm², is designed to provide a reliable and secure connection for your electrical applications. The screw termination method ensures easy installation and maintenance, making it an ideal choice for high-amperage operations. With a wire sise range of 2.5 to 35 mm², this heavy-duty terminal block ensures efficient power transmission.

Features & Benefits


• Screw termination method for quick and secure connections

• Wide wire sise range of 2.5 to 35 mm² for versatile applications

Applications


• Suitable for industrial automation systems

• Ideal for use in heavy-duty electrical equipment

• Can be used for high-amperage power distribution

Can it handle high current ratings effectively?


Yes, it features a current rating of 125 A, making it suitable for heavy-duty applications.

Will it provide a secure connection for various wire sises?


Yes, the terminal block offers a wire sise range of 2.5 to 35 mm² for versatile use.

Is it suitable for industrial automation applications?


Yes, this terminal block is designed to meet the demands of industrial automation systems.

관련된 링크들