Phoenix Contact SP Series Terminal Plug, 4-Way, 28AWG Wire, 32A Spring Cage
- RS 제품 번호:
- 216-3807
- 제조사 부품 번호:
- 3042926
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩650,300.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩13,006.00 | ₩650,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-3807
- 제조사 부품 번호:
- 3042926
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Terminal Plug | |
| Number of Ways | 4 | |
| Current | 32A | |
| Wire Size | 28AWG | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Pitch | 6.2mm | |
| Voltage | 800V | |
| Series | SP | |
| Cable CSA | 0.08mm², 6mm² | |
| Colour | Grey | |
| Wire Protection | Yes | |
| Termination Type | Spring Cage | |
| Minimum Operating Temperature | -60°C | |
| Gender | Male | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Terminal Plug | ||
Number of Ways 4 | ||
Current 32A | ||
Wire Size 28AWG | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Pitch 6.2mm | ||
Voltage 800V | ||
Series SP | ||
Cable CSA 0.08mm², 6mm² | ||
Colour Grey | ||
Wire Protection Yes | ||
Termination Type Spring Cage | ||
Minimum Operating Temperature -60°C | ||
Gender Male | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug with 4 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Large-surface labelling option
Practical coding option
Tested for railway applications
관련된 링크들
- Phoenix Contact SP Series Terminal Plug, 1-Way, 10AWG, 28 AWG Wire, 32A Spring Cage
- Phoenix Contact SP Series Terminal Plug, 8-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- Phoenix Contact SPV Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- Phoenix Contact SPB Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- Phoenix Contact SPDB Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- Phoenix Contact STIO Series Earth Terminal Block, 4-Way, 12AWG, 28 AWG Wire Spring Cage
- Phoenix Contact SC Series DIN Rail Terminal Block, 2-Way, 10AWG, 28 AWG Wire, 32A Spring Cage
- Phoenix Contact STS Series Terminal Block Connector, 2-Way, 28AWG Wire, 20A Spring Cage