Phoenix Contact ST Series Earth Block, 3-Way, 24AWG, 4 AWG Wire, 76A Spring Cage
- RS 제품 번호:
- 216-3441
- 제조사 부품 번호:
- 3035344
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
₩518,150.00
재고있음
- 추가로 2026년 11월 23일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 + | ₩20,726.00 | ₩518,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-3441
- 제조사 부품 번호:
- 3035344
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ways | 3 | |
| Product Type | Earth Block | |
| Current | 76A | |
| Wire Size | 24AWG, 4AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Pitch | 12mm | |
| Series | ST | |
| Colour | Green, Yellow | |
| Wire Protection | No | |
| Cable CSA | 0.2mm², 25mm² | |
| Minimum Operating Temperature | -60°C | |
| Gender | Female | |
| Termination Type | Spring Cage | |
| Maximum Operating Temperature | 130°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ways 3 | ||
Product Type Earth Block | ||
Current 76A | ||
Wire Size 24AWG, 4AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Pitch 12mm | ||
Series ST | ||
Colour Green, Yellow | ||
Wire Protection No | ||
Cable CSA 0.2mm², 25mm² | ||
Minimum Operating Temperature -60°C | ||
Gender Female | ||
Termination Type Spring Cage | ||
Maximum Operating Temperature 130°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix ground terminal block with 0.2-25 mm² cross section. It has PA as insulating material and green-yellow in colour. The block has push in connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
관련된 링크들
- Phoenix Contact ST Series Earth Terminal Block, 3-Way, 24AWG, 6 AWG Wire Spring Cage
- Phoenix Contact STIO Series Earth Terminal Block, 4-Way, 12AWG, 28 AWG Wire Spring Cage
- Phoenix Contact STMED Series Earth Terminal Block, 2-Way, 8AWG Wire Spring Cage
- Phoenix Contact 3-Way Earth Terminal Block, 10mm², 8AWG Wire, Spring Cage, Polyamide Housing
- Phoenix Contact 2-Way Earth Terminal Block, 0.2 - 10mm², 24 - 8 AWG Wire, Spring Cage
- Phoenix Contact 2-Way Earth Terminal Block, 0.08 - 4mm², 12-28 AWG Wire, Spring Cage, ATEX
- Phoenix Contact 5-Way DIN Rail Earth Terminal Block, 0.08mm², 4 mm², 12AWG, 28 AWG Wire, Spring Cage, Polyamide Housing
- Phoenix Contact 3031322 ST 2.5-QUATTRO-PE Series Earth Terminal Block Yellow, Green, 2.5mm², 1-Level, Spring Cage,