Omron XW5Z Series Label, 5-Way, 1.5mm² Wire, 17.5A Push-in
- RS 제품 번호:
- 215-4065
- 제조사 부품 번호:
- XW5Z-P1.5LB1
- 제조업체:
- Omron
Subtotal (1 unit)*
₩163,280.00
일시적 품절
- 2026년 12월 08일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩163,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-4065
- 제조사 부품 번호:
- XW5Z-P1.5LB1
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Number of Ways | 5 | |
| Product Type | Label | |
| Current | 17.5A | |
| Wire Size | 1.5mm² | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 500V | |
| Colour | Blue | |
| Cable CSA | 0.75mm², 1.5mm² | |
| Series | XW5Z | |
| Wire Protection | No | |
| Termination Type | Push-in | |
| Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Number of Ways 5 | ||
Product Type Label | ||
Current 17.5A | ||
Wire Size 1.5mm² | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 500V | ||
Colour Blue | ||
Cable CSA 0.75mm², 1.5mm² | ||
Series XW5Z | ||
Wire Protection No | ||
Termination Type Push-in | ||
Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron Push-in Plus terminal blocks are more compact than traditional screw-type terminal blocks. Maintenance is not required as screws do not loosen. The unmarked labels are made up of plastic material and are used by the terminal blocks .
Unmarked type label
Plastic material
DIN rail mounted
관련된 링크들
- Omron XW5Z Series Series Label
- Omron XW5Z Series Label, 5-Way, 2.5mm² Wire, 22A Push-in
- Omron, XW5 Label for use with XW5G-S4.0-1.2-1 Grounding Terminal Block, XW5G-S4.0-1.1-2 Grounding Terminal Block,
- Omron, XW5 Label for use with XW5T-S4.0-KD Disconnect Terminal Block, XW5T-S4.0-2.2-1 Feed Through Terminal Block,
- Omron, XW5 Label for use with XW5T-S6.0-1.1-1 Feed Through Terminal Block, XW5G-S6.0-1.1-1 Grounding Terminal Block
- Omron, XW5 Label for use with XW5T-S2.5-1.1-1 Feed Through Terminal Block, XW5T-S2.5-1.1-2V Feed Through Terminal Block,
- Omron, XW5 Label for use with XW5T-S2.5-1.1-2 Feed Through Terminal Block, XW5T-S2.5-1.1-2V Feed Through Terminal Block,
- Omron, XW5 Label for use with XW5T-S2.5-1.1-2V Feed Through Terminal Block, XW5T-S2.5-1.1-2 Feed Through Terminal Block,