Phoenix Contact UTRE Series Terminal Strip, 38-Way, 24AWG, 8 AWG Wire, 30A Screw

Subtotal (1 unit)*

₩767,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩767,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-3063
제조사 부품 번호:
3069820
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Terminal Strip

Number of Ways

38

Current

30A

Wire Size

24AWG, 8AWG

Fused

No

Material

Polyamide

Contact Material

Polyamide

Pitch

8.2mm

Voltage

400V

Series

UTRE

Colour

Grey

Wire Protection

Yes

Cable CSA

0.2mm², 10mm²

Minimum Operating Temperature

-60°C

Gender

Female

Termination Type

Screw

Enclosed

No

Maximum Operating Temperature

130°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact test terminal strip is cost-effective, space saving which has nominal voltage is 400 V and used screw connection. It has 38 connection and width is 187.5 mm which used NS 35/7.5 mounting type. Its colour is grey and it is designed for

Ambient temperature -60 °C to 85 °C

Used PA insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들