Phoenix Contact PT 4 Series Fused DIN Rail Terminal Push-in
- RS 제품 번호:
- 207-2842
- 제조사 부품 번호:
- 3002605
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩2,179,500.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩43,590.00 | ₩2,179,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-2842
- 제조사 부품 번호:
- 3002605
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Fused DIN Rail Terminal | |
| Fused | Yes | |
| Voltage | 500V | |
| Cable CSA | 6mm² | |
| Colour | Black | |
| Series | PT 4 | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ATEX, UL, IECEX, IEC 60947-7-3, EAC, cULus, cUL, CSA | |
| Hazardous Area Certification | IECEx/ATEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Fused DIN Rail Terminal | ||
Fused Yes | ||
Voltage 500V | ||
Cable CSA 6mm² | ||
Colour Black | ||
Series PT 4 | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ATEX, UL, IECEX, IEC 60947-7-3, EAC, cULus, cUL, CSA | ||
Hazardous Area Certification IECEx/ATEX | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fuse modular terminal block with Push-in connection works with a nominal voltage of 500V and nominal current of 28A.
0.2mm² to 6mm² cross section
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact PT 6 Series Fused DIN Rail Terminal Push-in
- Phoenix Contact 1058965 PT Series Fused DIN Rail Terminal Black, 1-Level Fused, Push-in
- Phoenix Contact 3002602 PT Series Fused DIN Rail Terminal Black, 0.2mm², 6 mm², 3-Level Fused, Push-in
- Phoenix Contact 3002604 PT Series Fused DIN Rail Terminal Black, 0.2mm², 6 mm², 3-Level Fused, Push-in
- Phoenix Contact 1090619 PT 10 Series Fused DIN Rail Terminal Black, 0.5mm², 16 mm², 1-Level Fused, Push-in
- Phoenix Contact PT Series DIN Rail Terminal Block Push-in
- Phoenix Contact 3050293 Clipline Series Fused DIN Rail Terminal Black, 1-Level Fused, Screw
- Phoenix Contact PT 2.5-3PV BU Series DIN Rail Terminal Block Push-in