Phoenix Contact PTPOWER 35 Series Non-Fuse DIN Rail Terminal Screw

Subtotal (1 pack of 10 units)*

₩152,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩15,264.00₩152,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-6127
제조사 부품 번호:
3212081
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Non-Fuse DIN Rail Terminal

Fused

No

Voltage

1kV

Series

PTPOWER 35

Colour

Black, Yellow

Cable CSA

2.5mm², 35mm²

Minimum Operating Temperature

-60°C

Termination Type

Screw

Maximum Operating Temperature

105°C

Standards/Approvals

UL, EAC, DNV GL, cULus, cUL, CSA, Bureau Veritas

Hazardous Area Certification

No

The Phoenix high current terminal block has quick and easy connection which is possible through large conductors. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.

Compact design

Time saving

Degree of pollution 3

Overvoltage category III

Insulating material group I

Ambient temperature -60 °C to 85 °C.

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들