Phoenix Contact PT Series Knife Disconnect Terminal Block Push-in
- RS 제품 번호:
- 201-4254
- 제조사 부품 번호:
- 3211934
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩388,400.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩7,768.00 | ₩388,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-4254
- 제조사 부품 번호:
- 3211934
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Knife Disconnect Terminal Block | |
| Fused | No | |
| Voltage | 500V | |
| Series | PT | |
| Colour | Blue | |
| Cable CSA | 0.2mm², 6mm² | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Bureau Veritas, CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, IECEE CB, LR, NK, PRS, UL, VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Knife Disconnect Terminal Block | ||
Fused No | ||
Voltage 500V | ||
Series PT | ||
Colour Blue | ||
Cable CSA 0.2mm², 6mm² | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals Bureau Veritas, CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, IECEE CB, LR, NK, PRS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix contact knife disconnect terminal block has a push-in connection method and wire size 24 - 10.
Nom. Voltage 500 V
Nom. Current 20 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact PT Series Knife Disconnect Terminal Block Push-in
- Phoenix Contact PT 2 Series Knife Disconnect Terminal Block Push-in
- Phoenix Contact PT 6 Series Knife Disconnect Terminal Block Push-in
- Phoenix Contact PT 2.5-TWIN-MTB BU Series Knife Disconnect Terminal Block Push-in
- Phoenix Contact PT 1.5/S-MT BU Series Knife Disconnect Terminal Block Push-in
- Phoenix Contact PT 2.5-QUATTRO-MTB BU Series Knife Disconnect Terminal Block Push-in
- Phoenix Contact PT 1.5/S-QUATTRO-MT Series Knife Disconnect Terminal Block Push-in
- Phoenix Contact Knife Disconnect Terminal Block Push-in