Phoenix Contact BF BEFESTIGUNGSFLANSCHE Series Feed Through Terminal Block, 1.5mm², 16 mm² Wire, 76A

Subtotal (1 pack of 25 units)*

₩134,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩134,100.00₩5,364.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
610-257
제조사 부품 번호:
1705659
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Feed Through Terminal Block

Current

76A

Wire Size

1.5mm², 16mm²

Mount Type

Flange

Contact Material

Copper Alloy

Material

Polyamide

Voltage

1kV

Pitch

12.1mm

Cable CSA

16mm², 2mm²

Colour

Grey

Series

BF BEFESTIGUNGSFLANSCHE

Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Hazardous Area Certification

No

Standards/Approvals

cULus Recognised Approval ID: E60425-20100423, UL 94 V0, IEC 60947-7-1:2009-04, IEC 60947-1:2007-06 + A1:2010-12, EN 60695-2-13, EN 60695-2-12

Contact Plating

Tin Plated

COO (Country of Origin):
CN
The Phoenix Contact Panel Feed Through Terminal Block offers a reliable solution for various industrial applications, combining efficient design with quality engineering. Its mounting flange allows for direct installation on walls, ensuring it fits seamlessly into control cabinets and other environments. With a sturdy construction and recognised approvals, this component ensures long-lasting performance under demanding conditions.

Flexible conductor cross section accommodates different wire sizes

Safety notes ensure secure operation under qualified personnel

Compact size allows for space efficient integration into panels

Versatile connection method enhances compatibility with different systems

관련된 링크들