Phoenix Contact 1718561 Series Test Disconnect Terminal Block, 3-Way, 6mm² Wire, 30A Screw
- RS 제품 번호:
- 597-229
- 제조사 부품 번호:
- 1718561
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 597-229
- 제조사 부품 번호:
- 1718561
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ways | 3 | |
| Product Type | Test Disconnect Terminal Block | |
| Current | 30A | |
| Wire Size | 6mm² | |
| Series | 1718561 | |
| Termination Type | Screw | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ways 3 | ||
Product Type Test Disconnect Terminal Block | ||
Current 30A | ||
Wire Size 6mm² | ||
Series 1718561 | ||
Termination Type Screw | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
관련된 링크들
- Phoenix Contact 1718567 Series Test Disconnect Terminal Block, 4-Way, 6mm² Wire, 30A Screw
- Phoenix Contact 1718560 Series Test Disconnect Terminal Block, 1-Way, 6mm² Wire, 30A Screw
- Phoenix Contact 1718563 Series Test Disconnect Terminal Block, 4-Way, 6mm² Wire, 30A Screw
- RS PRO Disconnect Terminal Block, 12-Way, 16mm² Wire, 76A Screw
- Weidmüller 0412760000 SAKR Series Test Disconnect Terminal Block Brown, 4mm², 1-Level, Screw
- Phoenix Contact 3047454 UTME Series Test Disconnect Terminal Block Blue, 0.14mm², 6 mm², 1-Level, Screw
- Phoenix Contact 1348765 UTME 4 BG Series Test Disconnect Terminal Block Beige, 0.14mm², 6 mm², Screw
- Phoenix Contact 3047420 UTME Series Test Disconnect Terminal Block Grey, 0.2mm², 10 mm², 1-Level, Screw