Weidmüller ZDK Series Standard Terminal Block, 2mm², 2.5 mm² Wire, 20A
- RS 제품 번호:
- 578-202
- 제조사 부품 번호:
- 1678630000
- 제조업체:
- Weidmüller
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 578-202
- 제조사 부품 번호:
- 1678630000
- 제조업체:
- Weidmüller
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Current | 20A | |
| Wire Size | 2mm², 2.5mm² | |
| Mount Type | Snap-On | |
| Material | Wemid | |
| Voltage | 500V | |
| Colour | Blue | |
| Series | ZDK | |
| Cable CSA | 12AWG, 26AWG | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type Standard Terminal Block | ||
Current 20A | ||
Wire Size 2mm², 2.5mm² | ||
Mount Type Snap-On | ||
Material Wemid | ||
Voltage 500V | ||
Colour Blue | ||
Series ZDK | ||
Cable CSA 12AWG, 26AWG | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX | ||
제외
- COO (Country of Origin):
- CZ
관련된 링크들
- Weidmüller ZDK Series Standard Terminal Block, 2mm², 2.5 mm² Wire, 20A
- Weidmüller ZDK Series Standard Terminal Block, 2mm², 4 mm² Wire, 24A
- Weidmüller ZDK Series Standard Terminal Block, 2mm², 4 mm² Wire, 22A
- Weidmüller ZDK Series Standard Terminal Block, 2mm², 4 mm² Wire, 20A
- Weidmüller ZDK Series Standard Terminal Block, 1.5mm² Wire
- Weidmüller ZDK Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 300A Tension-Clamp Termination
- Weidmüller Standard Terminal Block, 2mm², 95 mm² Wire, 192A
- Weidmüller Standard Terminal Block, 2mm², 4 mm² Wire, 24A